

Data transfer cable
4 x
0.34 mm²
4 x 0.34 mm²
Shielded
Flame-retardant
6 mm
Grey
500 m
4
7.5
Yes
52398-500
Core identification according to DIN 47100, color
PE
Cu-strand blank, 0.5 - 0.75 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
5 °C
70 °C
-40 °C
70 °C
EAC
500 m
DATAFLAMM-C 4x0,34 GR
Datasheet 2826416 HELU 52398-500 Data transfer cable 4 x 0.34 mm² Grey 500 m
User & Safety Instructions 2826416 HELU 52398-500 Data transfer cable 4 x 0.34 mm² Grey 500 m
The necessary accessories are required to use the article as described.