• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 52403-500 Data transfer cable 14 x 0.34 mm² Grey 500 m

Product type
Data transfer cable
No. of leads
14 x
Cross section (each core)
0.34 mm²
Cable features
Shielded
Flame-retardant
Cross section
14 x 0.34 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 140 kg/km
Product type

Data transfer cable

No. of leads

14 x

Cross section (each core)

0.34 mm²

Cross section

14 x 0.34 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

9.6 mm

Factory colour

Grey

Content

500 m

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Shielded

Yes

Manufacturer part #

52403-500

Wire ID code

Core identification according to DIN 47100, color

Insulation

PE

Core layout

Cu-strand blank, 0.5 - 0.75 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5

RoHS-compliant

Yes

Min. temperature range (flexible installation)

5 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

70 °C

Certification marks

EAC

Max. length sold by the metre

500 m

Type

DATAFLAMM-C 14x0,34 GR

Documents & Downloads

Datasheet

Datasheet 2826398 HELU 52403-500 Data transfer cable 14 x 0.34 mm² Grey 500 m

User & Safety Instructions

User & Safety Instructions 2826398 HELU 52403-500 Data transfer cable 14 x 0.34 mm² Grey 500 m

Description

As a connection and connection line for signal, measuring, control and speech purposes for reputation and intercom systems, watch systems, weighing devices and office machines used. The laying can be done on plaster, in dry, damp and wet rooms. Telecommunications equipment and information processing systems in public buildings, laboratories, department stores and other buildings where the release of halogens in a fire must be avoided. Due to the shielding interference-free against external impulse transmitters or high-frequency signals. EMC = Electromagnetic compatibility; to optimize the EMC properties, we recommend a double-sided and large-area all-round contacting of the copper braid.

This text is machine translated.