

Data transfer cable
6 x
0.34 mm²
Yes (1)
3 x 2 x 0.34 mm²
Shielded
Flame-retardant
8.4 mm
Grey
100 m
4
7.5
No
Yes
Yes
52456-100
Thermoplastic compound
Core identification according to DIN 47100 (paired stranded), colored
PE
Cu-strand blank, 0.5 - 0.75 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
5 °C
70 °C
-40 °C
70 °C
EAC
100 m
DATAFLAMM-C-PAAR 3x2x0,34 GR
Datasheet 2826015 HELU 52456-100 Data transfer cable 3 x 2 x 0.34 mm² Grey 100 m
User & Safety Instructions 2826015 HELU 52456-100 Data transfer cable 3 x 2 x 0.34 mm² Grey 100 m
The necessary accessories are required to use the article as described.