

Data transfer cable
24 x
0.5 mm²
Yes (1)
12 x 2 x 0.5 mm²
Shielded
Flame-retardant
15.6 mm
Grey
500 m
4
7.5
No
Yes
Yes
52472-500
Thermoplastic compound
Core identification according to DIN 47100 (paired stranded), colored
PE
Cu-strand blank, 0.5 - 0.75 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
5 °C
70 °C
-40 °C
70 °C
EAC
500 m
DATAFLAMM-C-PAAR 12x2x0,50 GR
Datasheet 2825771 HELU 52472-500 Data transfer cable 12 x 2 x 0.5 mm² Grey 500 m
User & Safety Instructions 2825771 HELU 52472-500 Data transfer cable 12 x 2 x 0.5 mm² Grey 500 m
The necessary accessories are required to use the article as described.