• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 52474-500 Data transfer cable 18 x 2 x 0.5 mm² Grey 500 m

Product type
Data transfer cable
No. of leads
36 x
Cross section (each core)
0.5 mm²
Cable features
Shielded
Flame-retardant
Twisted pair cabling (part 1)
Yes (1)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 450 kg/km
Product type

Data transfer cable

No. of leads

36 x

Cross section (each core)

0.5 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

18 x 2 x 0.5 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

18.3 mm

Factory colour

Grey

Content

500 m

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

52474-500

Insulation material

Thermoplastic compound

Wire ID code

Core identification according to DIN 47100 (paired stranded), colored

Insulation

PE

Core layout

Cu-strand blank, 0.5 - 0.75 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5

RoHS-compliant

Yes

Min. temperature range (flexible installation)

5 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

70 °C

Certification marks

EAC

Max. length sold by the metre

500 m

Type

DATAFLAMM-C-PAAR 18x2x0,50 GR

Documents & Downloads

Datasheet

Datasheet 2825725 HELU 52474-500 Data transfer cable 18 x 2 x 0.5 mm² Grey 500 m

User & Safety Instructions

User & Safety Instructions 2825725 HELU 52474-500 Data transfer cable 18 x 2 x 0.5 mm² Grey 500 m

Description

Used for telecommunications and information processing systems in public buildings, laboratories, and commercial buildings where the release of halogens in a fire must be avoided. The cable is also used as a connection and connecting line for signal, measurement and control purposes for reputation and intercom systems, clock systems, weighing systems and office machines. The laying can be done on plaster, in dry, damp and wet rooms. The halogen-free thermoplastic sheathing does not develop corrosive or toxic gases. Due to the shielding interference-free against external impulse transmitters or high-frequency signals. EMC = electromagnetic compatibility; to optimize the EMC properties, we recommend that copper braid contacts are made on both sides and over a wide area.

This text is machine translated.