

Data transfer cable
5 x
0.14 mm²
5 x 0.14 mm²
Shielded
Oil-resistant
4.7 mm
Grey
100 m
5
10
No
Yes
52493-100
Polyurethane
Core identification according to DIN 47100, color
PVC
Cu-strand blank, 0.5 mm2: Fine strand according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
Yes
-5 °C
80 °C
-40 °C
80 °C
EAC
100 m
DATAPUR-C 5x0,14 GR
Datasheet 2826075 HELU 52493-100 Data transfer cable 5 x 0.14 mm² Grey 100 m
User & Safety Instructions 2826075 HELU 52493-100 Data transfer cable 5 x 0.14 mm² Grey 100 m
The necessary accessories are required to use the article as described.