

Data transfer cable
12 x
0.25 mm²
12 x 0.25 mm²
Shielded
Oil-resistant
7.5 mm
Grey
500 m
5
10
Yes
52507-500
Core identification according to DIN 47100, color
PVC
Cu-strand blank, 0.5 mm2: Fine strand according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
Yes
-5 °C
80 °C
-40 °C
80 °C
EAC
500 m
DATAPUR-C 12x0,25 GR
Datasheet 2826448 HELU 52507-500 Data transfer cable 12 x 0.25 mm² Grey 500 m
User & Safety Instructions 2826448 HELU 52507-500 Data transfer cable 12 x 0.25 mm² Grey 500 m
The necessary accessories are required to use the article as described.