

Data transfer cable
7 x
0.5 mm²
7 x 0.5 mm²
Shielded
Oil-resistant
7.3 mm
Grey
500 m
5
10
Yes
52527-500
Core identification according to DIN 47100, color
PVC
Cu-strand blank, 0.5 mm2: Fine strand according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
Yes
-5 °C
80 °C
-40 °C
80 °C
EAC
500 m
DATAPUR-C 7x0,50 GR
Datasheet 2826467 HELU 52527-500 Data transfer cable 7 x 0.5 mm² Grey 500 m
User & Safety Instructions 2826467 HELU 52527-500 Data transfer cable 7 x 0.5 mm² Grey 500 m
The necessary accessories are required to use the article as described.