• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 52812-3500 Wire H05Z-K 1 x 0.50 mm² Brown 3500 m

Product type
Wire
No. of leads
1 x
Cross section (each core)
0.50 mm²
Cable type
H05Z-K
Outside Ø
2.60 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

3500 m

Cross section (each core)

0.50 mm²

Insulation material

Polyolefin

Cable features

Ozone-resistant

Flame-retardant

Halogen-free

Cable type

H05Z-K

Outside Ø

2.60 mm

Nominal voltage

500 V

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

52812-3500

Factory colour

Brown

Core layout

Cu-Litze blank, nach DIN VDE 0295 Kl.5, feindrähtig, BS 6360 cl.5, IEC 60228 cl.5

Nominal voltage U0

300 V

Test voltage

2500 V

Cross section

1 x 0.50 mm²

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Type

52812-3500

Standards

EAC; VDE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2465492 HELU 52812-3500 Wire H05Z-K 1 x 0.50 mm² Brown 3500 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.