
Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
incl. VAT
14-day return policy included
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1 mm²
- Insulation material
Polyolefin
- Cable type
H05Z-K
- Outside Ø
2.90 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
52896
- Factory colour
Grey
- Core layout
Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Test voltage
2500 V
- Cross section
1 x 1 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H05Z-K
Documents & Downloads
Datasheet
Datasheet 1524330 HELU 52896 Wire H05Z-K 1 x 1 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 1524330 HELU 52896 Wire H05Z-K 1 x 1 mm² Grey Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 49.76*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























