
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
1 mm²
- Insulation material
Polyolefin
- Cable features
Flame-retardant
Ozone-resistant
Halogen-free
- Cable type
H05Z-K
- Outside Ø
2.90 mm
- Nominal voltage
300 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
52949
- Factory colour
Dark blue
- Core layout
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
- Sold per metre
No
- Nominal voltage U0
500 V
- Test voltage
2500 V
- Cross section
1 x 1 mm²
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H05Z-K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1764500 HELU 52949 Wire H05Z-K 1 x 1 mm² Dark blue 100 m
User & Safety Instructions
User & Safety Instructions 1764500 HELU 52949 Wire H05Z-K 1 x 1 mm² Dark blue 100 m
Frequently Bought Together
(*All information is plus legal VAT)€ 65.29*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































