• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 52962-100 Wire H07Z-K 1 x 16 mm² Orange 100 m

Product type
Wire
No. of leads
1 x
Cross section (each core)
16 mm²
Cable type
H07Z-K
Outside Ø
8.40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

100 m

Cross section (each core)

16 mm²

Insulation material

Polyolefin

Cable features

Heat-resistant

Halogen-free

Flame-retardant

Ozone-resistant

Cable type

H07Z-K

Outside Ø

8.40 mm

Nominal voltage

750 V

Manufacturer part #

52962-100

Factory colour

Orange

Nominal voltage U0

450 V

Test voltage

2500 V

Cross section

1 x 16 mm²

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Type

52962-100

Standards

HAR;EAC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2466019 HELU 52962-100 Wire H07Z-K 1 x 16 mm² Orange 100 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.