• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 60221-500 Drag chain cable KOMPOSPEED 600-C 1 x 50 mm² Black 500 m

Image similar
Product type
Drag chain cable
No. of leads
1 x
Cross section (each core)
50 mm²
Cable type
KOMPOSPEED 600-C
Cross section
1 x 50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Drag chain cable

Cable type

KOMPOSPEED 600-C

No. of leads

1 x

Cross section (each core)

50 mm²

Cross section

1 x 50 mm²

Outside Ø

17.00 mm

Factory colour

Black

Content

500 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

3000 V

Bend radius (no. of ODs for fixed installation)

3

Bend radius (no. of ODs for flexible installation)

5

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

60221-500

Insulation material

TPE (low-odour thermoplastic elastomer )

Core layout

Cu-strand blank, fine-wired according to IEC 60228 cl.6

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+100 °C

Type

60221-500

Documents & Downloads

Datasheet

Datasheet 3040549 HELU 60221-500 Drag chain cable KOMPOSPEED 600-C 1 x 50 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 3040549 HELU 60221-500 Drag chain cable KOMPOSPEED 600-C 1 x 50 mm² Black 500 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.