• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 60403-152 Wire UL-CSA 1 x 0.823 mm² Brown 152 m

Product type
Wire
No. of leads
1 x
Cross section (each core)
0.823 mm²
Cable type
UL-CSA
Outside Ø
2.80 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

152 m

Cross section (each core)

0.823 mm²

Insulation material

PVC

Cable features

Heat-resistant

Cable type

UL-CSA

Outside Ø

2.80 mm

Manufacturer part #

60403-152

Factory colour

Brown

Cross section

1 x 0.823 mm²

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-30 °C

Type

60403-152

Standards

UL;CSA;EAC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2466431 HELU 60403-152 Wire UL-CSA 1 x 0.823 mm² Brown 152 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.