• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 60904-152 Wire UL-CSA 1 x 8.37 mm² Red 152 m

Product type
Wire
No. of leads
1 x
Cross section (each core)
8.37 mm²
Cable type
UL-CSA
Outside Ø
6.50 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

152 m

Cross section (each core)

8.37 mm²

Insulation material

PVC

Cable features

Heat-resistant

Cable type

UL-CSA

Outside Ø

6.50 mm

Packaged

Yes

Manufacturer part #

60904-152

Factory colour

Red

Sold per metre

No

Cross section

1 x 8.37 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-30 °C

Type

60904-152

Standards

UL; CSA; EAC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3040709 HELU 60904-152 Wire UL-CSA 1 x 8.37 mm² Red 152 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.