
Highlights & Details
Single wire HELUTHERM ® 145 300 V
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.24 mm²
- Insulation material
Polyolefin
- Cable features
Heat-resistant
Oil-resistant
UV-resistant
Flexible
Halogen-free
Ozone-resistant
- Cable type
HELUTHERM 145
- Outside Ø
1.50 mm
- Nominal voltage
300 V
- AWG max.
24
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
61822
- Factory colour
Grey
- Core layout
Copper stranded conductor, tinned, UL style 3376 (AWG 24 - 16)
- Core layout
19 drähtig
- Max. length sold by the metre
200 m
- Sold per metre
Yes
- Test voltage
2000 V
- Cross section
1 x 0.24 mm²
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (fixed installation)
+145 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
HELUTHERM® 145 300V
Documents & Downloads
Datasheet
Datasheet 1524844 HELU 61822 Heat-resistant cable HELUTHERM 145 1 x 0.24 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 1524844 HELU 61822 Heat-resistant cable HELUTHERM 145 1 x 0.24 mm² Grey Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)€ 2.59*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























