• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 62105-305 Wire UL-CSA 1 x 0.326 mm² White 305 m

Product type
Wire
No. of leads
1 x
Cross section (each core)
0.326 mm²
Cable type
UL-CSA
Outside Ø
1.60 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

305 m

Cross section (each core)

0.326 mm²

Insulation material

PVC

Cable features

Oil-resistant

Flame-retardant

Cable type

UL-CSA

Outside Ø

1.60 mm

Manufacturer part #

62105-305

Factory colour

White

Nominal voltage U0

300 V

Test voltage

2000 V

Cross section

1 x 0.326 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Type

62105-305

Standards

UL;CSA;EAC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2466325 HELU 62105-305 Wire UL-CSA 1 x 0.326 mm² White 305 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.