Collection
Wire
1 x
305 m
0.75 mm²
Polyvinyl chloride
Flame-retardant
Flexible
H05V2-K
2.65 mm
500 V
Yes
No
64091-305
Black
Plain copper braid; finely stranded according to DIN VDE 0295 class 5
No
300 V
2000 V
1 x 0.75 mm²
Yes
+90 °C
+5 °C
+105 °C
-40 °C
64091-305
HAR, UL-AWM, UL-MTW, CSA-AWM, CSA
Datasheet 3038302 HELU 64091-305 Wire H05V2-K 1 x 0.75 mm² Black 305 m
User & Safety Instructions 3038302 HELU 64091-305 Wire H05V2-K 1 x 0.75 mm² Black 305 m
The necessary accessories are required to use the article as described.