Collection
Wire
1 x
305 m
2.50 mm²
Polyvinyl chloride
Flame-retardant
Flexible
H07V2-K
3.60 mm
750 V
Yes
No
64139-305
Black
Plain copper braid, fine-wired according to DIN VDE 0295 class 5
No
450 V
2500 V
1 x 2.50 mm²
Yes
+90 °C
-5 °C
+105 °C
-40 °C
64139-305
HAR, UL-AWM, UL-MTW, CSA-AWM, CSA
Datasheet 3038193 HELU 64139-305 Wire H07V2-K 1 x 2.50 mm² Black 305 m
User & Safety Instructions 3038193 HELU 64139-305 Wire H07V2-K 1 x 2.50 mm² Black 305 m
The necessary accessories are required to use the article as described.