Collection
Wire
1 x
500 m
10 mm²
Polyvinyl chloride
Flame-retardant
Flexible
H07V2-K
6.40 mm
750 V
Yes
No
64193-500
Grey
Plain copper braid, fine-wired according to DIN VDE 0295 class 5
No
450 V
2500 V
1 x 10 mm²
Yes
+90 °C
-5 °C
+105 °C
-40 °C
64193-500
HAR, UL-AWM, UL-MTW, CSA-AWM, CSA
Datasheet 3038998 HELU 64193-500 Wire H07V2-K 1 x 10 mm² Grey 500 m
User & Safety Instructions 3038998 HELU 64193-500 Wire H07V2-K 1 x 10 mm² Grey 500 m
The necessary accessories are required to use the article as described.