• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 64264-500 Wire H07V2-K 1 x 50 mm² Orange 500 m

Collection
Product type
Wire
No. of leads
1 x
Cross section (each core)
50 mm²
Cable type
H07V2-K
Outside Ø
13.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

500 m

Cross section (each core)

50 mm²

Insulation material

Polyvinyl chloride

Cable features

Flame-retardant

Flexible

Cable type

H07V2-K

Outside Ø

13.60 mm

Nominal voltage

750 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

64264-500

Factory colour

Orange

Core layout

Plain copper braid, fine-wired according to DIN VDE 0295 class 5

Sold per metre

No

Nominal voltage U0

450 V

Test voltage

2500 V

Cross section

1 x 50 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-40 °C

Type

64264-500

Standards

HAR, UL-AWM, UL-MTW, CSA-AWM, CSA

Documents & Downloads

Datasheet

Datasheet 3040926 HELU 64264-500 Wire H07V2-K 1 x 50 mm² Orange 500 m

User & Safety Instructions

User & Safety Instructions 3040926 HELU 64264-500 Wire H07V2-K 1 x 50 mm² Orange 500 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.