• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 65408-3000 Wire H05V2-K 1 x 0.50 mm² Grey 3000 m

Product type
Wire
No. of leads
1 x
Cross section (each core)
0.50 mm²
Cable type
H05V2-K
Outside Ø
3.05 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

3000 m

Cross section (each core)

0.50 mm²

Insulation material

PVC

Cable features

Flame-retardant

Cable type

H05V2-K

Outside Ø

3.05 mm

Nominal voltage

500 V

Packaged

Yes

Manufacturer part #

65408-3000

Factory colour

Grey

Core layout

Cu-Litze blank feindrähtig nach DIN VDE 0295 Kl.5, BS 6360 cl.5, IEC 60228 cl.5, gem. UL-Std.758

Nominal voltage U0

300 V

Test voltage

2000 V

Cross section

1 x 0.50 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

+5 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Type

65408-3000

Standards

UL;CSA;HAR; MTW;AWM

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2465447 HELU 65408-3000 Wire H05V2-K 1 x 0.50 mm² Grey 3000 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.