Wire
1 x
1500 m
1.50 mm²
PVC
Flame-retardant
H07V2-K
3.05 mm
750 V
Yes
65443-1500
Blue
Cu-Litze blank feindrähtig nach DIN VDE 0295 Kl.5, BS 6360 cl.5, IEC 60228 cl.5, gem. UL-Std.758
450 V
2000 V
1 x 1.50 mm²
+90 °C
+5 °C
+90 °C
-40 °C
65443-1500
UL;CSA;HAR; MTW;AWM
User & Safety Instructions 2465463 HELU 65443-1500 Wire H07V2-K 1 x 1.50 mm² Blue 1500 m
Certificate 2465463 HELU 65443-1500 Wire H07V2-K 1 x 1.50 mm² Blue 1500 m
Certificate 2465463 HELU 65443-1500 Wire H07V2-K 1 x 1.50 mm² Blue 1500 m
The necessary accessories are required to use the article as described.