

Bus cable
2 x
0.29 mm²
1 x 2 x 0.29 mm²
Flame-retardant
Shielded
8 mm
Violet
1000 m
2000 V
4.5
9
Yes
No
No
800649-1000
Zell PE
-40 °C
60 °C
Copper, blank (AWG 23/19)
28 nF/km
Profibus as per DIN 19245 T3 and EN50170, flame-retardant VDE 0482-332-1-2
Yes
150 Ω
800649-1000
Yes (1)
User & Safety Instructions 3040495 HELU 800649-1000 Bus cable 1 x 2 x 0.29 mm² Violet 1000 m
The necessary accessories are required to use the article as described.