• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 800653-1000 Bus cable 2 x 2 x 0.32 mm² Green 1000 m

Image similar
Product type
Bus cable
No. of leads
4 x
Cross section (each core)
0.32 mm²
Cross section
2 x 2 x 0.32 mm²
Cable features
Flame-retardant
Shielded
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bus cable

No. of leads

4 x

Cross section (each core)

0.32 mm²

Cross section

2 x 2 x 0.32 mm²

Cable features

Flame-retardant

Shielded

Outside Ø

6.5 mm

Factory colour

Green

Content

1000 m

Test voltage

2000 V

Bend radius (no. of ODs for fixed installation)

5.5

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

800653-1000

Insulation material

PE

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

80 °C

Core layout

Copper, blank (AWG 22/1)

Operating capacity

50 nF/km

Certification marks

PROFINET type A

RoHS-compliant

Yes

Wave impedance

100 Ω

Type

800653-1000

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3040489 HELU 800653-1000 Bus cable 2 x 2 x 0.32 mm² Green 1000 m