• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 801197-1000 Bus cable 4 x 2 x 0.25 mm² Green 1000 m

Image similar
Product type
Bus cable
No. of leads
8 x
Cross section (each core)
0.25 mm²
Cross section
4 x 2 x 0.25 mm²
Cable features
Flame-retardant
Oil-resistant
Shielded
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bus cable

No. of leads

8 x

Cross section (each core)

0.25 mm²

Cross section

4 x 2 x 0.25 mm²

Cable features

Flame-retardant

Oil-resistant

Shielded

Outside Ø

7.5 mm

Factory colour

Green

Content

1000 m

Test voltage

0

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

10.5

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

801197-1000

Insulation material

Foam Skin PE

Min. temperature range (fixed installation)

-5 °C

Max. temperature range (fixed installation)

80 °C

Core layout

Copper, blank (AWG 23/1)

Operating capacity

43 nF/km

Certification marks

Industrial Ethernet

RoHS-compliant

Yes

Wave impedance

100 Ω

Type

HELUKAT 600IND S/FTP

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045785 HELU 801197-1000 Bus cable 4 x 2 x 0.25 mm² Green 1000 m