Image similar
Bus cable
2 x
0.25 mm²
1 x 2 x 0.25 mm²
Flame-retardant
Halogen-free
Metal foil shield
Common shield
Suitable for drag chains
8 mm
Violet
1000 m
1500 V
7.5
12.5
Yes
No
Yes
801659-1000
Foam Skin PE
-20 °C
70 °C
Copper, blank (AWG 24/19)
35 nF/km
Profibus SK drag chain
Yes
150 Ω
801659-1000
Yes (1)
User & Safety Instructions 3040479 HELU 801659-1000 Bus cable 1 x 2 x 0.25 mm² Violet 1000 m
The necessary accessories are required to use the article as described.