• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 802144-100 FO cable Multimode OM1 Black 100 m

Product type
FO cable
Content
100 m
No. of fibres
24
Fibre quality
Multimode OM1
Cable features
longitudinally watertight
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

FO cable

No. of fibres

24

Multimode OM1

Cable features

longitudinally watertight

UV-resistant

Factory colour

Black

Outside Ø

8.50 mm

Content

100 m

Halogen-free

Yes

Manufacturer part #

802144-100

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+60 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Type

A/I-DQ(ZN)BH 24 G62,5/125

Tensile strength

1500 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2466739 HELU 802144-100 FO cable Multimode OM1 Black 100 m

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?