• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 80217-100 FO cable Multimode OM1 Black 100 m

Product type
FO cable
Content
100 m
No. of fibres
12
Fibre quality
Multimode OM1
Cable features
UV-resistant
longitudinally watertight
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

FO cable

No. of fibres

12

Multimode OM1

Cable features

UV-resistant

longitudinally watertight

Factory colour

Black

Outside Ø

10.00 mm

Content

100 m

Halogen-free

Yes

Manufacturer part #

80217-100

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+60 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

RoHS-compliant
Type

A-DQ(ZN)B2Y 12 G62.5/125

Tensile strength

2700 N

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?