• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 802185 Bus cable 2 x 2 x 0.34 mm² Green 100 m

Image similar
Product type
Bus cable
No. of leads
4 x
Cross section (each core)
0.34 mm²
Cross section
2 x 2 x 0.34 mm²
Cable features
Flame-retardant
Halogen-free
Shielded
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Feature: FRNC
Product type

Bus cable

No. of leads

4 x

Cross section (each core)

0.34 mm²

Cross section

2 x 2 x 0.34 mm²

Cable features

Flame-retardant

Halogen-free

Shielded

Outside Ø

6.5 mm

Factory colour

Green

Content

100 m

Test voltage

700 V

Bend radius (no. of ODs for fixed installation)

3.5

Bend radius (no. of ODs for flexible installation)

8

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

802185

Insulation material

PP

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

70 °C

Core layout

Copper, tin plated (AWG 22/7)

Operating capacity

52 nF/km

Certification marks

PROFINET type B SHIPLINE

Wave impedance

100 Ω

Type

HELUKAT PROFInet SHIPLINE B

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197093 HELU 802185 Bus cable 2 x 2 x 0.34 mm² Green 100 m