

Bus cable
2 x
0.08 mm²
1 x 2 x 0.08 mm²
Flame-retardant
Suitable for drag chains
PUR coating
7 mm
Grey
1000 m
2000 V
9.5
12
Yes
No
No
802188-1000
PVC
-20 °C
70 °C
Copper, tin-plated (AWG 16/19)
10 nF/km
LON BUS Y116
Yes
100 Ω
802188-1000
Yes (1)
User & Safety Instructions 3040485 HELU 802188-1000 Bus cable 1 x 2 x 0.08 mm² Grey 1000 m
The necessary accessories are required to use the article as described.