Image similar
Bus cable
2 x
0.24 mm²
1 x 2 x 0.24 mm²
Flame-retardant
Metal foil shield
Braided shield
6.3 mm
Violet
100 m
2000 V
8
15
Yes
No
Yes
802470
Polyolefin PVC
-30 °C
70 °C
-5 °C
+70 °C
Copper, tin plated (AWG 24/19 and 20/19)
50 nF/km
USB bus L 2.0 drag chain
90 Ω
USB Bus L 2.0
Yes (1)
No (0)
User & Safety Instructions 2197068 HELU 802470 Bus cable 1 x 2 x 0.24 mm² Violet 100 m
The necessary accessories are required to use the article as described.