
Image similar
Bus cable
8 x
0.34 mm²
4 x 2 x 0.34 mm²
Flame-retardant
Shielded
9.6 mm
Green
1000 m
700 V
3
8.5
Yes
No
No
803693-1000
Foam Skin PE
-20 °C
60 °C
Copper, blank (AWG 22/1)
72 nF/km
Industrial Ethernet
Yes
100 Ω
803693-1000
Yes (1)
User & Safety Instructions 3040472 HELU 803693-1000 Bus cable 4 x 2 x 0.34 mm² Green 1000 m
The necessary accessories are required to use the article as described.