• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 80388-100 POF cable Black 100 m

Image similar
Product type
POF cable
Content
100 m
No. of fibres
2
Factory colour
Black
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

POF cable

No. of fibres

2

Factory colour

Black

Content

100 m

Halogen-free

No

Manufacturer part #

80388-100

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+80 °C

Type

I-V2Y 2P 980/1000

Tensile strength

140 N

Documents & Downloads

Datasheet

Datasheet 2466625 HELU 80388-100 POF cable Black 100 m

User & Safety Instructions

User & Safety Instructions 2466625 HELU 80388-100 POF cable Black 100 m

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?