• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 804045 Ethernet cable CAT 5 F/UTP 4 x 2 x 0.25 mm² Red 100 m

Image similar
Product type
Ethernet cable
Specification
CAT 5
Shielding
F/UTP
No. of leads
8 x
Cross section (each core)
0.25 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ethernet cable

CAT 5

F/UTP

No. of leads

8 x

Cross section (each core)

0.25 mm²

Cross section

4 x 2 x 0.25 mm²

Cable features

Flame-retardant

rigid core

Metal foil shield

Outside Ø

8.30 mm

Factory colour

Red

Content

100 m

Packaged

Yes

Sold per metre

No

Manufacturer part #

804045

Type

HELUKAT 100

Insulation material

LSZH

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

70 °C

Halogen-free

No

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197053 HELU 804045 Ethernet cable CAT 5 F/UTP 4 x 2 x 0.25 mm² Red 100 m

What kind of Unassembled Network Cables are you looking for?