• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 80532-4000 POF cable Black 4000 m

Product type
POF cable
Content
4000 m
No. of fibres
1
Factory colour
Black
Outside Ø
2.20 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

POF cable

No. of fibres

1

Factory colour

Black

Outside Ø

2.20 mm

Content

4000 m

Halogen-free

No

Manufacturer part #

80532-4000

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+80 °C

Type

I-V2Y 1P 980/1000

Tensile strength

70 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2466630 HELU 80532-4000 POF cable Black 4000 m

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?