• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 805614 Bus cable CAT 7 SF/FTP 4 x 2 x 0.22 mm² Green 100 m

Image similar
Product type
Bus cable
Specification
CAT 7
Shielding
SF/FTP
No. of leads
8 x
Cross section (each core)
0.22 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bus cable

CAT 7

SF/FTP

No. of leads

8 x

Cross section (each core)

0.22 mm²

Cross section

4 x 2 x 0.22 mm²

Cable features

Flame-retardant

Halogen-free

flexible core

double shielding

Metal foil shield

Suitable for drag chains

High flexural strength

Outside Ø

8.70 mm

Factory colour

Green

Content

100 m

Packaged

Yes

Sold per metre

No

Manufacturer part #

805614

Type

HELUKAT 600 S

Insulation material

PUR

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

70 °C

Halogen-free

No

Twisted pair cabling (part 1)

Yes (1)

Core layout

Cl.2 = multi-wire

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197052 HELU 805614 Bus cable CAT 7 SF/FTP 4 x 2 x 0.22 mm² Green 100 m

What kind of Unassembled Network Cables are you looking for?