• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 80630-4000 POF cable Violet 4000 m

Image similar
Product type
POF cable
Content
4000 m
No. of fibres
4
Factory colour
Violet
Outside Ø
7.10 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

POF cable

No. of fibres

4

Factory colour

Violet

Outside Ø

7.10 mm

Content

4000 m

Halogen-free

No

Manufacturer part #

80630-4000

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+80 °C

Type

I-V2Y(ZN)11Y 4P 980/1000 hf

Tensile strength

400 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2466639 HELU 80630-4000 POF cable Violet 4000 m

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?