• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 81611-100 POF cable Violet 100 m

Product type
POF cable
Content
100 m
No. of fibres
1
Factory colour
Violet
Outside Ø
5.80 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

POF cable

No. of fibres

1

Factory colour

Violet

Outside Ø

5.80 mm

Content

100 m

Halogen-free

No

Manufacturer part #

81611-100

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+80 °C

Type

I-V2Y(ZN)11Y 1P 980/1000 hf

Tensile strength

400 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2466658 HELU 81611-100 POF cable Violet 100 m

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?