• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 82822-500 Bus cable 2 x 1.5 mm² Black 500 m

EAN:
Part number:
Item no:
Product type
Bus cable
No. of leads
2 x
Cross section (each core)
1.5 mm²
Cross section
2 x 1.5 mm²
Cable features
Flame-retardant
Halogen-free
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bus cable

No. of leads

2 x

Cross section (each core)

1.5 mm²

Cross section

2 x 1.5 mm²

Cable features

Flame-retardant

Halogen-free

Type

A bus
AS interface
Actuator-sensor interface

Factory colour

Black

Content

500 m

Test voltage

1000 V

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

82822-500

Insulation material

Polyolefin

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Core layout

Copper tin-plated

Core resistance

13.7 Ω/km

Certification marks

ASI standard

RoHS-compliant

Yes

Type

82822-500

Twisted pair cabling (part 1)

No (0)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042400 HELU 82822-500 Bus cable 2 x 1.5 mm² Black 500 m