• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU;85447;Spiral cable;H07BQ-F1000 mm/ 4000 mm;12 G 1.50 mm² + 12 G 1.5 mm²;Orange1 pc(s)

Image similar
Product type
Spiral cable
Cable type
H07BQ-F
Spiral length (min.)
1000 mm
Spiral lenght (max.)
4000 mm
No. of leads
12 G
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire insulation material: EPR/EPDM
Product type

Spiral cable

Cable type

H07BQ-F

Spiral length (min.)

1000 mm

Spiral lenght (max.)

4000 mm

No. of leads

12 G

Cross section (each core)

1.50 mm²

No. of leads (part 2)

12 G

Cross section (each core) (part 2)

1.5 mm²

Cross section

12 G 1.50 mm² + 12 G 1.5 mm²

Cable features

PUR coating

Outside Ø

17.00 mm

Factory colour

Orange

Content

1 pc(s)

Halogen-free

Yes

Shielded

No

Manufacturer part #

85447

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Extra-finely strands according to VDE 0295, class 6

Nominal voltage

750 V

Wire ID code

black numbered + green/yellow

Nominal voltage U0

450 V

Type

85447

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2465378 HELU;85447;Spiral cable;H07BQ-F1000 mm/ 4000 mm;12 G 1.50 mm² + 12 G 1.5 mm²;Orange1 pc(s)

User & Safety Instructions

User & Safety Instructions 2465378 HELU;85447;Spiral cable;H07BQ-F1000 mm/ 4000 mm;12 G 1.50 mm² + 12 G 1.5 mm²;Orange1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.