• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 85942 Spiral cable LiF12YD11Y 500 mm / 2000 mm 7 x 0.14 mm² Black 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Spiral cable
Cable type
LiF12YD11Y
Spiral length (min.)
500 mm
Spiral lenght (max.)
2000 mm
No. of leads
7 x
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire insulation material TPE-E
Product type

Spiral cable

Cable type

LiF12YD11Y

Spiral length (min.)

500 mm

Spiral lenght (max.)

2000 mm

No. of leads

7 x

Cross section (each core)

0.14 mm²

Cross section

7 x 0.14 mm²

Cable features

PUR coating

Outside Ø

5.40 mm

Factory colour

Black

Content

1 pc(s)

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

85942

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Extra-finely strands according to VDE 0295, class 6

Nominal voltage

100 V

Wire ID code

DIN 47100

Type

85942

Documents & Downloads

Datasheet

Datasheet 2465614 HELU 85942 Spiral cable LiF12YD11Y 500 mm / 2000 mm 7 x 0.14 mm² Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2465614 HELU 85942 Spiral cable LiF12YD11Y 500 mm / 2000 mm 7 x 0.14 mm² Black 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.