• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU;86322;Spiral cable;H05BQ-F1000 mm/ 4000 mm;3 G 0.75 mm² + 3 G 0.75 mm²;Black1 pc(s)

Image similar
Product type
Spiral cable
Cable type
H05BQ-F
Spiral length (min.)
1000 mm
Spiral lenght (max.)
4000 mm
No. of leads
3 G
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire insulation material: EPR/EPDM
Product type

Spiral cable

Cable type

H05BQ-F

Spiral length (min.)

1000 mm

Spiral lenght (max.)

4000 mm

No. of leads

3 G

Cross section (each core)

0.75 mm²

No. of leads (part 2)

3 G

Cross section (each core) (part 2)

0.75 mm²

Cross section

3 G 0.75 mm² + 3 G 0.75 mm²

Cable features

PUR coating

Outside Ø

7.40 mm

Factory colour

Black

Content

1 pc(s)

Halogen-free

Yes

Shielded

No

Manufacturer part #

86322

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Extra-finely strands according to VDE 0295, class 6

Nominal voltage

500 V

Wire ID code

HD 308 S2

Nominal voltage U0

300 V

Type

86322

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2465622 HELU;86322;Spiral cable;H05BQ-F1000 mm/ 4000 mm;3 G 0.75 mm² + 3 G 0.75 mm²;Black1 pc(s)

User & Safety Instructions

User & Safety Instructions 2465622 HELU;86322;Spiral cable;H05BQ-F1000 mm/ 4000 mm;3 G 0.75 mm² + 3 G 0.75 mm²;Black1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.