Spiral cable
H05BQ-F
1400 mm
5600 mm
3 x
0.75 mm²
3 x 0.75 mm²
Abrasion resistant
25.8 mm
Black
1 pc(s)
No
86324
PUR
-25 °C
70 °C
Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Class 5
-25 °C
70 °C
DIN VDE 0295 Class 5, BS 6360 Cl. 5, IEC 60228 CL.5
300 V
500 V
Complies with DIN VDE 0293-308
300 V
Spiralkabel PUR 1400 mm 3G0,75 mm² schwarz
Datasheet 3768007 HELU 86324 Spiral cable H05BQ-F 1400 mm / 5600 mm 3 x 0.75 mm² Black 1 pc(s)
User & Safety Instructions 3768007 HELU 86324 Spiral cable H05BQ-F 1400 mm / 5600 mm 3 x 0.75 mm² Black 1 pc(s)
The necessary accessories are required to use the article as described.