Image similar
Spiral cable
H05BQ-F
1000 mm
4000 mm
5 G
0.75 mm²
5 G 0.75 mm²
PUR coating
8.70 mm
Black
1 pc(s)
Yes
No
86354
Polyurethane
-25 °C
+70 °C
Extra-finely strands according to VDE 0295, class 6
500 V
HD 308 S2
300 V
86354
yes
Datasheet 2465628 HELU;86354;Spiral cable;H05BQ-F1000 mm/ 4000 mm;5 G 0.75 mm²;Black1 pc(s)
User & Safety Instructions 2465628 HELU;86354;Spiral cable;H05BQ-F1000 mm/ 4000 mm;5 G 0.75 mm²;Black1 pc(s)
The necessary accessories are required to use the article as described.