• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 903470-25 Hose tail Black M32 Straight 1 pc(s)

Image similar
Product type
Hose tail
Content
1 pc(s)
Material
Polyamide 6
Conduit features
halogen-free
acid-resistant
Grease-resistant
Base-resistant
Oil-resistant
Fuel-resistant
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HELU 903470-25 Hose tail Black M32 Straight 1 pc(s)

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • IP74 (on hose)
Product type

Hose tail

Content

1 pc(s)

Factory colour

Black

Material

Polyamide 6

Angled

Straight

Conduit features

halogen-free

acid-resistant

Grease-resistant

Base-resistant

Oil-resistant

Fuel-resistant

Compatible with

HELUcond

Suitable for diameters

29.00 mm

External thread

M32

Max. temperature

+100 °C

Min. temperature

-25 °C

Manufacturer part #

903470-25

RoHS-compliant

Yes

Type

903470-25

Documents & Downloads

Datasheet

Datasheet 3163867 HELU 903470-25 Hose tail Black M32 Straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3163867 HELU 903470-25 Hose tail Black M32 Straight 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.