
Highlights & Details
Cable gland HT
Our service for you
Technical specifications
- Product type
Cable gland
- Features
with reducer seal inset
vibration-protected
- Factory colour
Silver-grey (RAL 7001)
- External thread
M25
- Material
Polyamide
- Clamp Ø
9 mm
- Terminal Ø (max.)
13 mm
- Thread length
8 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
29 mm
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
903545
- Type
HELUTOP® HT
Documents & Downloads
Datasheet
Datasheet 1409594 HELU 903545 Cable gland with reducer seal inset, vibration-protected M25 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1409594 HELU 903545 Cable gland with reducer seal inset, vibration-protected M25 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 5.96*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























