• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 904806 HELUquick 90° M Hose tail Grey M12 90-degree 1 pc(s)

Image similar
Product type
Hose tail
Content
1 pc(s)
Material
Polyamide 6
Conduit features
halogen-free
oil-resistant
acid-resistant
Base-resistant
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HELUquick threaded hose connection

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Hose tail

Content

1 pc(s)

Factory colour

Grey

Material

Polyamide 6

Angled

90-degree

Conduit features

halogen-free

oil-resistant

acid-resistant

Base-resistant

Compatible with

HELUcond

Suitable for diameters

10.00 mm

External thread

M12

Max. temperature

+115 °C

Min. temperature

-40 °C

Length

36 mm

Manufacturer part #

904806

RoHS-compliant

Yes

Type

HELUquick 90° M

Documents & Downloads

Datasheet

Datasheet 1643068 HELU 904806 HELUquick 90° M Hose tail Grey M12 90-degree 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1643068 HELU 904806 HELUquick 90° M Hose tail Grey M12 90-degree 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.