• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 905037 COV M Locknut Black M16 Straight 1 pc(s)

Image similar
Product type
Locknut
Content
1 pc(s)
Material
Polyamide 6
Conduit features
halogen-free
acid-resistant
Grease-resistant
Base-resistant
Oil-resistant
Fuel-resistant
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.72 / piece)
€ 0.72
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COV locknut

Our service for you

Technical specifications

  • Protection class IP43 without seal
Product type

Locknut

Content

1 pc(s)

Factory colour

Black

Material

Polyamide 6

Angled

Straight

Conduit features

halogen-free

acid-resistant

Grease-resistant

Base-resistant

Oil-resistant

Fuel-resistant

Compatible with

HELUcond

Suitable for diameters

10.00 mm

External thread

M16

Max. temperature

+125 °C

Min. temperature

-40 °C

Fire protection properties

UL94 HB

Manufacturer part #

905037

RoHS-compliant

Yes

Type

COV M

Documents & Downloads

Datasheet

Datasheet 1643391 HELU 905037 COV M Locknut Black M16 Straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1643391 HELU 905037 COV M Locknut Black M16 Straight 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)