• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 90713 KMK-PA-MB PG Locknut with flange PG13.5 Polyamide Grey-white (RAL 7035) 1 pc(s)

Image similar
Product type
Locknut
Internal thread
PG13.5
Material
Polyamide
Features
with flange
Factory colour
Grey-white (RAL 7035)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

440 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.19 / piece)
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Counter nut KMK

Our service for you

Technical specifications

Product type

Locknut

Features

with flange

Internal thread

PG13.5

Factory colour

Grey-white (RAL 7035)

Spanner size

27 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

90713

Type

KMK-PA-MB PG

Documents & Downloads

Datasheet

Datasheet 1409749 HELU 90713 KMK-PA-MB PG Locknut with flange PG13.5 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1409749 HELU 90713 KMK-PA-MB PG Locknut with flange PG13.5 Polyamide Grey-white (RAL 7035) 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)